Analog Devices AD8327ARU

SP Amp Line Driver Amp Single 5.25V 20-Pin TSSOP Tube
$ 5.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8327ARU.

Arrow Electronics

Datasheet20 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8327ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 4.86
$ 4.86
Stock
139,786
89,811
89,811
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

8 24mA 4.5V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R
Texas InstrumentsPGA116AIPW
SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP Tube
Texas InstrumentsPGA116AIPWR
SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP T/R
Texas InstrumentsPGA117AIPWR
SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8327ARU provided by its distributors.

SP Amp Line Driver Amp Single 5.25V 20-Pin TSSOP Tube
TSSOP-20 Interface - Specialized ROHS
Non-RoHS Compliant DIFFERENTIAL GULL WING Line Driver Transmitter Line Driver, Transmitter 85C 6.5mm 5V
IC LN DVR CATV COARS-STP 20TSSOP
Line Driver, 1 Func, 1 Driver, PDSO20
5V CATV LINE DRIVER COARSE STEP
The AD8327 is a low-cost, digitally controlled, variable gain amplifier optimized for coaxial line driving applications such as cable modems that are designed to the MCNS-DOCSIS upstream standard. An 8-bit serial word determines the desired output gain over a 48.16 dB range resulting in gain changes of 6.02 dB/major carry.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated