Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PGA116AIPW

SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP Tube
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA116AIPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments PGA116AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsPGA117AIPWR
SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP T/R
Texas InstrumentsPGA117AIPW
SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP Tube
8mA 8 2V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsLMP8358MT/NOPB
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125
8 24mA 4.5V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 7.8mA 2V~6V 7.8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments PGA116AIPW provided by its distributors.

SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP Tube
330μA 8V/μs 60mA 1 2.2V 5.5V 75μV 1.5nA 10MHz TSSOP-20 SMD mount 1.05mm(height)
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, PGA AMP, W/MUX, 20TSSOP; Nombre de voies: 10Canal(aux); Nbre d'amplificateurs: 1 amplificateur; Bande passante: -; Température d'utilisation min: -40°C; Température de fonctionnement max..: 125°C; Gamme de tension d'alime
Ic, Pga Amp, W/Mux, 20Tssop; No. Of Channels:10Channels; No. Of Amplifiers:1 Amplifier; Bandwidth:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Supply Voltage Range:2.2V To 5.5V; Amplifier Case Style:Tssop; No.rohs Compliant: Yes |TEXAS INSTRUMENTS PGA116AIPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA116AIPW .