Analog Devices AD8324JRQZ-REEL

EAR99 AD8324 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 3.47V 207mA 0.635mm 59dB
$ 1.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8324JRQZ-REEL.

Analog Devices

Datasheet16 pages12 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8324JRQZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 3.373
$ 3.373
Stock
130,603
161,300
161,300
Authorized Distributors
1
3
3
Case/Package
QSOP
QSOP
QSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
SPI
SPI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Related Parts

Analog DevicesMAX9505EEE+
INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 1.349W 3V 12mA 4.89mm
Tin GULL WING 2003 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 62dB
Lead Free GULL WING 2004 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB
Not Qualified GULL WING 2004 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB
Analog DevicesAD8604ARQZ
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers
Analog DevicesMAX4019EEE+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23

Descriptions

Descriptions of Analog Devices AD8324JRQZ-REEL provided by its distributors.

EAR99 AD8324 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 3.47V 207mA 0.635mm 59dB
SP Amp Line Driver Amp Single 3.47V 20-Pin QSOP T/R
Line Driver, 1 Func, 1 Driver, PDSO20
IC VIDEO LINE DRVR/TRANS 20QSOP
3.3V UPSTREAM CABLE LINE DRIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated