Renesas ISL59830AIAZ

Not Qualified GULL WING 2004 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB
$ 2.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL59830AIAZ.

Integrated Device Technology

Datasheet15 pages9 years ago
Datasheet15 pages9 years ago

IHS

Renesas

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL59830AIAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-12-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO16
Lead Free GULL WING 2004 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB
Lead Free GULL WING 2001 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB
Analog DevicesMAX4019EEE+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4382EEE+
ROHS3Compliant EAR99 MAX4382 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25muA 3mV 62dB
Analog DevicesMAX4023EEE+T
Video Multiplexer Amplifier with Fixed and Settable Gain 2:1 5V 260MHz 16-Pin QSOP

Descriptions

Descriptions of Renesas ISL59830AIAZ provided by its distributors.

Not Qualified GULL WING 2004 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB
Rail-to-Rail Op Amp 3.6V 200MHz QSOP-16 SMD 4.9mm × 3.9mm × 1.4mm
True Single Supply Video Driver With Power Down
Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO16
Video Amp Triple 3.6V 16-Pin QSOP Tube
IC VIDEO DRIVER TRUE SGL 16-QSOP
IC, VIDEO AMP; Gain Bandwidth:200MHz; Supply Voltage Range:3V to 3.6V; Slew Rate:500V/µs; No. of Amplifiers:3; Amplifier Case Style:QSOP; No. of Pins:16; Output Current:50mA; Amplifier Output:Rail to Rail; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M