Analog Devices AD8314ACPZ-RL7

100MHZ~2.7GHZ -45DBM~0DBM Cellular, GSM, Tdma, Cdma LFCSP-8 Rf Detectors Rohs
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8314ACPZ-RL7.

Upverter

Datasheet20 pages20 years ago

Analog Devices

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+7.08%

CAD Models

Download Analog Devices AD8314ACPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 5.2
$ 5.2
Stock
384,331
161,270
161,270
Authorized Distributors
6
1
1
Frequency
-
-
-
Max Frequency
2.5 GHz
-
-
Max Power Dissipation
200 mW
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Packaging
Tape and Reel
Tape and Reel
Tape and Reel
Max Supply Current
-
-
-
Operating Supply Current
4.5 mA
-
-
Operating Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8314ACPZ-RL7.

Related Parts

Analog DevicesADA4500-2ACPZ-R7
ROHS3Compliant EAR99 ADA4500 Matte Tin (Sn) op amp buffer circuit 3mm 1.7mA 120muV 10000kHz
Analog DevicesADA4692-2ACPZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesAD8137YCPZ-REEL7
ROHS3Compliant EAR99 AD8137 Matte Tin (Sn) op amp amplifier circuit 3.1mm 500nA 2.6mV 79dB

Descriptions

Descriptions of Analog Devices AD8314ACPZ-RL7 provided by its distributors.

100MHz~2.7GHz -45dBm~0dBm Cellular,GSM,TDMA,CDMA LFCSP-8 RF Detectors ROHS
RF Detector / Controller, 100 MHz TO 2.7 GHz, 45 dB
Rf Detector/Controller, 2.7Ghz, Lfcsp-8 Rohs Compliant: Yes |Analog Devices, Inc. AD8314ACPZ-RL7
IC,RF,2.7GHZ ,45dB,DETECTOR/CONTROLLER,-40+85'C LFCSP8
SP Amp LOG Amp Single 5.5V 8-Pin LFCSP EP T/R
5.7mA 2.7V~5.5V Cellular,GSM,TDMA,CDMA 2.7V 100MHz 5.5V 2.7GHz -45dBm~0dBm 45dB CSP,VFDFN-8(EP) 3mm*2mm*850¦Ìm
CSP 0.1 TO 2.5GHz RF Detector/
RF DETECTOR/CONTROLLER, 2.7GHZ, LFCSP-8;
IC RF DETECT 100MHZ-2.7GHZ 8CSP
IC MIXER 500MHZ DWN CONV 20PLCC
SPECIALTY TELECOM CIRCUIT DSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8314ACPZRL7