Analog Devices AD8307ARZ

Signal Processing Logarithmic Amp Single to O/P 5.5 Volt 8-Pin SOIC N
$ 12.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8307ARZ.

Upverter

Datasheet24 pages17 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-28.54%

CAD Models

Download Analog Devices AD8307ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.877
$ 12.407
$ 12.407
Stock
1,132,431
433,625
433,625
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8307AR
Signal Processing Logarithmic Amp Single to O/P 5.5 Volt 8-Pin SOIC N
Analog DevicesAD8307AR-REEL
SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N T/R
Analog DevicesAD8307AR-REEL7
SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8307ARZ provided by its distributors.

Signal Processing Logarithmic Amp Single to O/P 5.5 Volt 8-Pin SOIC N
SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N Tube
LOGARITHMIC AMPLIFIER, 50UV, 500NS, SOIC; Available until stocks are exhausted Alternative available
Logarithmic Amplifier, 50Uv, 500Ns, Soic; No. Of Amplifiers:1Amplifiers; Dynamic Range:92 Db; Scale Factor:500Mv/Decade; Response Time:500Ns; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Range:2.7V To 5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD8307ARZ
Amplifier Type = Logarithmic / Channels = 1 / Supply Current mA = 8 / Operating Frequency Max. MHz = 500 / Technology = Bipolar / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / 3 dB Bandwidth MHz = 900 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8307ARZ .
  • AD8307ARZ.