Analog Devices AD8307AR

SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N Tube
$ 8.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8307AR.

Upverter

Datasheet24 pages18 years ago

Augswan

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8307AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.08
$ 15.03
$ 15.03
Stock
203,572
209,826
209,826
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 years ago)

Related Parts

Analog DevicesAD8307ARZ
Signal Processing Logarithmic Amp Single to O/P 5.5 Volt 8-Pin SOIC N
Analog DevicesAD8307ARZ-RL7
SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N T/R
Analog DevicesAD8307ARZ-REEL
LOGARITHMIC AMPLIFIER, 50UV, 500NS, SOIC; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices AD8307AR provided by its distributors.

SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N Tube
Log Or Antilog Amplifier, 1 Func, 490MHz Band Width, BIPolar, PDSO8
IC LOGARITHMIC AMPLIFIER 8SOIC / Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-SOIC
7.5mA 2.7V 5.5V 500μV@5V 25μA 500MHz SOIC-8 SMD 1.75mm H
IC LOGARITHMIC AMPLIFIER 8SOIC
IC LOGARITHMIC AMP 92DB 8-SOIC
The AD8307 is the first logarithmic amplifier made available in an 8-lead SOIC_N package. It is a complete 500 MHz monolithic demodulating logarithmic amplifier based on the progressive compression (successive detection) technique, providing a dynamic range of 92 dB to ±3 dB law conformance and 88 dB to a tight ±1 dB error bound at all frequencies up to 100 MHz. The AD8307 is extremely stable and easy to use, requiring no significant external components. A single-supply voltage of 2.7 V to 5.5 V at 7.5 mA is needed. A fast acting CMOS-compatible control pin can disable the AD8307 to a standby current of 150 μA. The AD8307 operates over the industrial temperature range of −40°C to +85°C and is available in an 8-lead SOIC package and an 8-lead PDIP. Applications Conversion of signal level to decibel form Transmitter antenna power measurement Receiver signal strength indication (RSSI) Low cost radar and sonar signal processing Network and spectrum analyzers (to 120 dB) Signal level determination down to 20 Hz True decibel ac mode for multimeters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated