Analog Devices AD8307ANZ

ANALOG DEVICES AD8307ANZ Logarithmic Amplifier, 1 Amplifier, 4.6, 0.5, 500 ns, DIP, 8 Pins
$ 12.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8307ANZ.

HQonline

Datasheet24 pages17 years ago

Analog Devices

Augswan

Newark

TME

Inventory History

3 month trend:
-1.39%

CAD Models

Download Analog Devices AD8307ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.407
$ 9.26
Stock
135,450
120,782
Authorized Distributors
6
1
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
8 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8307AN
IC LOGARITHMIC AMP 8-DIP / Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-PDIP
Analog DevicesAD8032BNZ
Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDIP8
Analog DevicesOP295GPZ
OP295GPZ, DUAL OP AMP, 0.075MHZ CMOS, RAIL TO RAIL, 5 - 28 V, 8-PIN PDIP

Descriptions

Descriptions of Analog Devices AD8307ANZ provided by its distributors.

ANALOG DEVICES AD8307ANZ Logarithmic Amplifier, 1 Amplifier, 4.6, 0.5, 500 ns, DIP, 8 Pins
Log Or Antilog Amplifier, 1 Func, 490MHz Band Width, BIPolar, PDIP8
SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin PDIP N Tube
LOGARITHMIC AMPLIFIER, 50UV, 500NS, DIP; Available until stocks are exhausted Alternative available
Amplifier; IC Logarithmic Amp 8-DIP
Logarithmic Amplifier, 50Uv, 500Ns, Dip; No. Of Amplifiers:1Amplifiers; Dynamic Range:92 Db; Scale Factor:500Mv/Decade; Response Time:500Ns; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Range:2.7V To 5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD8307ANZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8307ANZ .
  • ANALOG DEVICES-AD8307ANZ