Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8307AN

Contains Lead BIPOLAR DUAL Rail/Tube op amp buffer circuit 500mW 85C 1.1kOhm 490MHz
$ 9.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8307AN.

Upverter

Datasheet24 pages18 years ago

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8307AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.26
$ 14.98
Stock
160,598
149,719
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
8 mA

Related Parts

Analog DevicesAD8032BNZ
IC VOLTAGE FEEDBACK 2 CIRC 8DIP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Analog DevicesOP295GPZ
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Analog DevicesAD811AN
HIGH PERFORMANCE VIDEO OP AMP Operational Amplifier, 1 Func, PDIP8

Descriptions

Descriptions of Analog Devices AD8307AN provided by its distributors.

Contains Lead BIPOLAR DUAL Rail/Tube op amp buffer circuit 500mW 85C 1.1kOhm 490MHz
IC LOGARITHMIC AMP 8-DIP / Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-PDIP
Amplifier IC; Number of Amplifiers:1; Package/Case:8-DIP; Amplifier Type:; Bandwidth Max:500MHz; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No
The AD8307 is the first logarithmic amplifier made available in an 8-lead (SOIC_N) package. It is a complete 500 MHz monolithic demodulating logarithmic amplifier based on the progressive compression (successive detection) technique, providing a dynamic range of 92 dB to ±3 dB law-conformance and 88 dB to a tight ±1 dB error bound at all frequencies up to 100 MHz. It is extremely stable and easy to use, requiring no significant external components. A single-supply voltage of 2.7 V to 5.5 V at 7.5 mA is needed, corresponding to an unprecedented power consumption of only 22.5 mW at 3 V. A fast acting CMOS-compatible control pin can disable the AD8307 to a standby current of less than 150 µA. Each of the cascaded amplifier/limiter cells has a small signal gain of 14.3 dB, with a -3 dB bandwidth of 900 MHz. The input is fully differential and at a moderately high impedance (1.1 kO in parallel with about 1.4 pF). The AD8307 provides a basic dynamic range extending from approximately -75 dBm (where dBm refers to a 50 O source, that is, a sine amplitude of about ±56 µV) up to +17 dBm (a sine amplitude of ±2.2 V). A simple input matching network can lower this range to -88 dBm to +3 dBm. The logarithmic linearity is typically within ±0.3 dB up to 100 MHz over the central portion of this range, and degrades only slightly at 500 MHz. There is no minimum frequency limit. The AD8307 can be used at audio frequencies of 20 Hz or lower. The output is a voltage scaled 25 mV/dB, generated by a current of nominally 2 µA/dB through an internal 12.5 kO resistor. This voltage varies from 0.25 V at an input of -74 dBm (that is, the ac intercept is at -84 dBm, a 20 µV rms sine input), up to 2.5 V for an input of +16 dBm. This slope and intercept can be trimmed using external adjustments. Using a 2.7 V supply, the output scaling can be lowered, for example to 15 mV/dB, to permit utilization of the full dynamic range. The AD8307 exhibits excellent supply insensitivity and temperature stability of the scaling parameters. The unique combination of low cost, small size, low power consumption, high accuracy and stability, very high dynamic range, and a frequency range encompassing audio through IF to UHF makes this product useful in numerous applications requiring the reduction of a signal to its decibel equivalent. The AD8307 operates over the industrial temperature range of -40°C to +85°C, and is available in 8-lead SOIC and PDIP packages. Data Sheet, Rev D, 07/2008

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated