Analog Devices AD8304ARUZ-RL7

SP Amp LOG Amp Single Rail to Rail O/P 5.5 Volt 14-Pin TSSOP Tape and Reel
$ 27.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8304ARUZ-RL7.

element14 APAC

Datasheet20 pages21 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-95.67%

CAD Models

Download Analog Devices AD8304ARUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.011
$ 26.11
$ 26.11
Stock
359,919
515,654
515,654
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8304ARUZ-RL7.

Related Parts

Texas InstrumentsLMP8358MT/NOPB
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125
Analog DevicesAD8367ARUZ
ROHS3Compliant EAR99 AD8367 Matte Tin (Sn) op amp buffer circuit 5mm 27muA 2.7V 6.2dB
Analog DevicesAD8367ARU
Analog Devices AD8367ARU Variable Gain Amplifier Circuit - 14-TSSOP
Analog DevicesAD8367ARUZ-RL7
ROHS3Compliant EAR99 AD8367 Matte Tin (Sn) op amp amplifier circuit 5mm 27muA 2.7V 6.2dB
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Analog Devices AD8304ARUZ-RL7 provided by its distributors.

SP Amp LOG Amp Single Rail to Rail O/P 5.5 Volt 14-Pin TSSOP Tape and Reel
4.5mA 15V/¦Ìs 10MHz 20mA 1 3V 5.5V 20mV@ 5V 400nA 10MHz TSSOP-14 , 5mm*4.4mm*1.2mm
TSSOP-14 Operational Amplifier ROHS
160 dB Logarithmic Amplifier with Photo-Diode Interface
160 DB RANGE (100 PICO AMP-10 MILLI AMP) LOGARITHMIC CONVERTER Log Or Antilog Amplifier, 1 Func, 10MHz Band Width, PDSO14
Logarithmic Amplifier, 20Mv, Tssop; No. Of Amplifiers:1Amplifiers; Dynamic Range:160 Db; Scale Factor:200Mv/Decade; Response Time:-; Ic Case/Package:Tssop; No. Of Pins:14Pins; Supply Voltage Range:3V To 5.5V; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8304ARUZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8304ARUZRL7