Analog Devices AD8304ARU

160 dB Range (100 pA -10 mA) Logarithmic Converter | IC LOGARITHM CONV 160DB 14-TSSOP
$ 16.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8304ARU.

Analog Devices

Datasheet20 pages21 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8304ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.31
$ 26.11
$ 26.11
Stock
183,672
525,607
525,607
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsLMP8358MT/NOPB
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125
Analog DevicesAD8367ARUZ
ROHS3Compliant EAR99 AD8367 Matte Tin (Sn) op amp buffer circuit 5mm 27muA 2.7V 6.2dB
Analog DevicesAD8367ARU
Non-RoHS Compliant EAR99 AD8367 Tube op amp amplifier circuit 5mm 27muA 2.7V 6.2dB
Analog DevicesAD8367ARUZ-RL7
ROHS3Compliant EAR99 AD8367 Matte Tin (Sn) op amp amplifier circuit 5mm 27muA 2.7V 6.2dB
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Analog Devices AD8304ARU provided by its distributors.

160 dB Range (100 pA -10 mA) Logarithmic Converter | IC LOGARITHM CONV 160DB 14-TSSOP
SP Amp LOG Amp Single R-R O/P 5.5V 14-Pin TSSOP Tube
The AD8304 is a monolithic logarithmic detector optimized for the measurement of low frequency signal power in fiber optic systems. It uses an advanced translinear technique to provide an exceptionally large dynamic range in a versatile and easily used form. Its wide measurement range and accuracy are achieved using proprietary design techniques and precise laser trimming. In most applications only a single positive supply, VP, of 5 V will be required, but 3.0 V to 5.5 V can be used, and certain applications benefit from the added use of a negative supply, VN. When using low supply voltages, the log slope is readily altered to fit the available span. The low quiescent current and chip disable features facilitate use in battery-operated applications. The AD8304 is available in a 14-lead TSSOP package and specified for operation from -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated