Analog Devices AD827SQ/883B

Operational Amplifier, 2 Func, 6000uV Offset-Max, CDIP8
$ 54.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD827SQ/883B.

Analog Devices

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages23 years ago
Datasheet13 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD827SQ/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.785
$ 15.074
$ 15.074
Stock
117,045
260,431
260,431
Authorized Distributors
2
6
6
Case/Package
Q
N
N
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
13.5 mA
13.5 mA
13.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD827AQ
Operational Amplifier, 2 Func, 6000uV Offset-Max, CDIP8
Analog Devices5962-9211701MPA
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD847SQ/883B
IC OPAMP GP 1 CIRCUIT 8CERDIP / General Purpose Amplifier 1 Circuit 8-CERDIP

Descriptions

Descriptions of Analog Devices AD827SQ/883B provided by its distributors.

Operational Amplifier, 2 Func, 6000uV Offset-Max, CDIP8
High Speed, Low Power Dual Op Amp
Non-RoHS Compliant EAR99 AD827 Tin/Lead (Sn63Pb37) op amp amplifier circuit 9.5muA 2mV 50000kHz 30MHz
IC OPAMP GP 50MHZ DUAL LP 8CDIP
Precision Amplifiers DUAL HIGH Speed IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD827SQ883B