Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD827JNZ

ROHS3Compliant EAR99 AD827 Tube op amp amplifier circuit 9.27mm 16.5mA 9V 50000kHz

$ 15.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD827JNZ.

Analog Devices

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages19 years ago

HQonline

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+16.03%

CAD Models

Download Analog Devices AD827JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.07
$ 49.22
$ 49.22
Stock
166,186
131,152
131,152
Authorized Distributors
6
1
1
Case/Package
N
Q
Q
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
13.5 mA
13.5 mA
13.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD826ANZ
Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin PDIP N Tube
Analog DevicesAD828ANZ
VIDEO OP AMP, 2AMP, 130MHZ, DIP; Available until stocks are exhausted Alternative available
Analog DevicesAD746JNZ
Op Amp Dual Precision Amplifier ±18V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD827JNZ provided by its distributors.

ROHS3Compliant EAR99 AD827 Tube op amp amplifier circuit 9.27mm 16.5mA 9V 50000kHz
Operational Amplifier, 2 Func, 6000uV Offset-Max, PDIP8
10mA 300V/μs 15nV/rtHz 50MHz 95dB shutdown Rail to Rail 32mA 2 2 4.5V ±18V 300μV 3.3μA 50MHz General Purpose PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD827JNZ .