Analog Devices AD827JRZ-16-REEL7

ROHS3Compliant EAR99 AD827 Tape & Reel (TR) op amp amplifier circuit 10.3mm 7muA 2mV 35000kHz
$ 13.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD827JRZ-16-REEL7.

Analog Devices

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages19 years ago

Upverter

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD827JRZ-16-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.965
$ 15.36
$ 15.36
Stock
93,025
231,947
231,947
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
13.5 mA
13.5 mA
13.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD827JR-16
Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO16
Texas InstrumentsLM7372IMA/NOPB
High Speed, High Output Current, Dual Operational Amplifier 16-SOIC -40 to 85
Texas InstrumentsLM7372IMAX/NOPB
High Speed, High Output Current, Dual Operational Amplifier 16-SOIC -40 to 85
Texas InstrumentsLM7372IMA
High Speed, High Output Current, Dual Operational Amplifier 16-SOIC -40 to 85
Analog DevicesLT1259CS#PBF
Op Amp Dual High Speed Amplifier ±15V/30V 14-Pin SOIC N Tube
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz

Descriptions

Descriptions of Analog Devices AD827JRZ-16-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD827 Tape & Reel (TR) op amp amplifier circuit 10.3mm 7muA 2mV 35000kHz
Op Amp Dual High Speed Amplifier ±18V 16-Pin SOIC W T/R
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD827JRZ-16REEL7
  • AD827JRZ16REEL7