Texas Instruments LM7372IMA/NOPB

High Speed, High Output Current, Dual Operational Amplifier 16-SOIC -40 to 85
$ 5.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7372IMA/NOPB.

Newark

Datasheet28 pages11 years ago

Texas Instruments

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.29%

CAD Models

Download Texas Instruments LM7372IMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesLT1259CS#PBF
ROHS3Compliant EAR99 LT1259 Matte Tin (Sn) op amp buffer circuit 8.65mm 15.8mA 2mV 130000kHz
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R / IC OPAMP GP 1.4MHZ 16SOIC
SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
Texas InstrumentsLM13700M/NOPB
Texas Instruments LM13700M/NOPB Op-amp buffer amplifier Linear ICs operational
Texas InstrumentsLM13700MX/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM7372IMA/NOPB provided by its distributors.

High Speed, High Output Current, Dual Operational Amplifier 16-SOIC -40 to 85
ROHS3Compliant EAR99 LM7372 Tube op amp amplifier circuit 9.9mm 10muA 9V 120000kHz
Op Amp Dual High Speed Amplifier ±18V/36V 16-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:120MHz; Slew Rate:3000V/µs; No. of Pins:16; Amplifier Type:Operational; Leaded Process Compatible:Yes; Package/Case:16-SOIC ;RoHS Compliant: Yes
IC, OP AMP, DUAL, HI SPD, 16-SO; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:120MHz; Slew Rate:3000V/µs; Supply Voltage Range:9V to 36V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:SOIC; Base Number:7372; Gain Bandwidth:220MHz; Slew Rate:3000V/µs; Supply Voltage Max:36V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7372IMANOPB