Analog Devices AD827JR-16-REEL7

Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO16
$ 6.6

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD827JR-16-REEL7.

Analog Devices

Datasheet13 pages12 years ago
Datasheet12 pages23 years ago
Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD827JR-16-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.6
$ 14.702
$ 14.702
Stock
58,353
230,512
230,512
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
-
300 V/µs
300 V/µs
Gain Bandwidth Product
35 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
75 dB
72 dB
72 dB
Common Mode Rejection Ratio
78 dB
95 dB
95 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
13.5 mA
13.5 mA

Related Parts

Analog DevicesAD843JR-16-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD843JR-16-REEL7
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD825AR-16
Not Qualified GULL WING BIPOLAR INDUSTRIAL (Amplifier Type) Amplifier 69dB 130V/mus 85C 41000kHz
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
onsemi74LVX244M
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD827JR-16-REEL7 provided by its distributors.

Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO16
Not Qualified GULL WING OPERATIONAL AMPLIFIER COMMERCIAL OPERATIONAL AMPLIFIER Amplifier 1.5W 78dB 200V/mus 70C
OP Amp Dual GP ±18V 16-Pin SOIC W T/R
IC OPAMP GP 50MHZ DUAL LP 16SOIC
The AD827 is a dual version of Analog Device's industry-standard AD847 op amp. Like the AD847, it provides high speed, low power performance at low cost. The AD827 achieves a 300 V/µs slew rate and 50 MHz unity-gain bandwidth while consuming only 100 mW when operating from ±5 volt power supplies. Performance is specified for operation using ±5 V to ±15 V power supplies. The AD827 offers an open-loop gain of 3,500 V/V into 500 Ohm loads. It also features a low input voltage noise of 15 nV/(root)Hz, and a low input offset voltage of 2 mV maximum. Common-mode rejection ratio is a minimum of 80 dB. Power supply rejection ratio is maintained at better than 20 dB with input frequencies as high as 1 MHz, thus minimizing noise feedthrough from switching power supplies. The AD827 is also ideal for use in demanding video applications, driving coaxial cables with less than 0.04% differential gain and 0.19° differential phase errors for 643 mV p-p into a 75 Ohm reverse terminated cable. The AD827 is also useful in multichannel, high speed data conversion systems where its fast (120 ns to 0.1%) settling time is of importance. In such applications, the AD827 serves as an input buffer for 8-bit to 10-bit A/D converters and as an output amplifier for high speed D/A converters.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD827JR-16REEL7
  • AD827JR16REEL7