Analog Devices AD8279BRZ

IC OPAMP DIFF 2 CIRCUIT 14SOIC / Differential Amplifier 2 Circuit 14-SOIC
$ 4.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8279BRZ.

SHENGYU ELECTRONICS

Datasheet24 pages15 years ago

Analog Devices

Inventory History

3 month trend:
-0.22%

CAD Models

Download Analog Devices AD8279BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8279BRZ.

Related Parts

Analog DevicesAD8279ARZ
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N Tube
Analog DevicesAD8279ARZ-RL
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N T/R
Analog DevicesAD8279ARZ-R7
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N T/R
Texas InstrumentsLMV604MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R / IC OPAMP GP 1.4MHZ 16SOIC

Descriptions

Descriptions of Analog Devices AD8279BRZ provided by its distributors.

IC OPAMP DIFF 2 CIRCUIT 14SOIC / Differential Amplifier 2 Circuit 14-SOIC
ROHS3Compliant EAR99 AD8279 Matte Tin (Sn) op amp buffer circuit 8.75mm 400muA 50muV 0.55MHz
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N Tube
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.55MHz Band Width, PDSO14
Diff-Amp, 1Mhz, -40 To 85Deg C, Nsoic-14; No. Of Channels:2Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:2V To 36V, ± 2V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Differential; Rail To Rail:-Rohs Compliant: Yes |Analog Devices, Inc. AD8279BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated