Analog Devices AD826ARZ

Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube
$ 5.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD826ARZ.

element14 APAC

Datasheet15 pages25 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+6.13%

CAD Models

Download Analog Devices AD826ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.281
$ 5.86
$ 5.86
Stock
1,210,359
560,040
560,040
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
350 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
15 mA
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD826ARZ.

Related Parts

Analog DevicesAD826ARZ-REEL7
Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP VFB 50MHZ 8SOIC
Analog DevicesAD826ARZ-REEL
ROHS3Compliant EAR99 AD826 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6.6muA 2mV 20000kHz
Analog DevicesAD826AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 6.6muA -18V 20000kHz

Descriptions

Descriptions of Analog Devices AD826ARZ provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD826 Tube op amp buffer circuit 5.01mm 6.6muA 5V 20000kHz
Low Cost, High Speed, Low Power Dual Operational Amplifier
OP-AMP, 50MHZ, -40 TO 85DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:50MHz; Supply Voltage Range:5V to 36V, ± 2.5V to ± 18V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:Voltage Feedback RoHS Compliant: Yes
Amplifier Type = Voltage Feedback / Gain Bandwidth MHz = 50 / Slew Rate V/us = 350 / Input Offset Voltage uV = 500 / Input Bias Current uA = 3.3 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 80 / Input Voltage Noise Density nV/√Hz = 15 / Output Current per Channel mA = 50 / Supply Current mA = 15 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD826ARZ .