Analog Devices AD826AR

Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube
$ 4.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD826AR.

Upverter

Datasheet15 pages26 years ago

Augswan

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.34%

CAD Models

Download Analog Devices AD826AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 6.06
$ 6.06
Stock
481,430
1,066,280
1,066,280
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
350 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
15 mA
15 mA
15 mA

Related Parts

Analog DevicesAD826ARZ-REEL7
Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP VFB 50MHZ 8SOIC
Analog DevicesAD826ARZ-REEL
Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD826AR-REEL7
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD826AR provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube
HIGH SPEED, LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Op Amp 6.6mA(x2 Ch) 350V/μs 15nV/rtHz 30MHz 120dB 50mA 2.5V 36V 18V 500μV 6.6μA 50MHz SOIC-8 SMD 1.75mm H
Op Amp, Voltage Feedback, 50Mhz, 350V/Us, Nsoic-8
IC OPAMP DUAL HS LP 8-PIN SOIC SMD
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
The AD826 is a dual, high speed voltage feedback op amp. It is ideal for use in applications which require unity gain stability and high output drive capability, such as buffering and cable driving. The 50 MHz bandwidth and 350 V/µs slew rate make the AD826 useful in many high speed applications including: video, CATV, copiers, LCDs, image scanners and fax machines. The AD826 features high output current drive capability of 50 mA min per amp, and is able to drive unlimited capacitive loads. With a low power supply current of 15 mA max for both amplifiers, the AD826 is a true general purpose operational amplifier. The AD826 is ideal for power sensitive applications such as video cameras and portable instrumentation. The AD826 can operate from a single +5V supply, while still achieving 25 MHz of bandwidth. Furthermore the AD826 is fully specified from a single +5V to ±15V power supplies. The AD826 excels as an ADC/DAC buffer or active filter in data acquisition systems and achieves a settling time of 70 ns to 0.01%, with a low input offset voltage of 2mV max. The AD826 is available in small 8-pin plastic mini-DIP and SO packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 826AR
  • AD826AR.