Analog Devices AD820ARZ-REEL7

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
$ 5.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD820ARZ-REEL7.

Newark

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago
Datasheet25 pages15 years ago
Datasheet25 pages15 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+27.53%

CAD Models

Download Analog Devices AD820ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.277
$ 5.28
$ 5.28
Stock
627,889
1,212,270
1,212,270
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD820ARZ-REEL7.

Related Parts

Analog DevicesAD820ARZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD820BRZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD820BRZ-REEL7
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD820ARZ-REEL7 provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 AD820 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.9mA 1mV 1900kHz
Single low power operational amplifier, SOIC-8, AD820ARZ-REEL7
OP-AMP, 1.8MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; AD820ARZ-REEL7; ANALOG DEVICES; 1 mV; 36 V; 8; 1
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:FET/JFET Input; Gain Bandwidth -3db:1.9MHz; Slew Rate:3V/µs; Supply Voltage Min:5V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes
The AD820 is a precision, low power FET input op amp that can operate from a single supply of 5 V to 36 V, or dual supplies of ±2.5 V to ±18 V. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing the AD820 to accommodate input signals below ground in the single-supply mode. Output voltage swing extends to within 10 mV of each rail, providing the maximum output dynamic range. Offset voltage of 800 µV maximum, offset voltage drift of 2 µV/°C, typical input bias currents below 25 pA, and low input voltage noise provide dc precision with source impedances up to 1 GO. 1.8 MHz unity gain bandwidth, -93 dB THD at 10 kHz, and 3 V/µs slew rate are provided for a low supply current of 800 µA. The AD820 drives up to 350 pF of direct capacitive load and provides a minimum output current of 15 mA. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user. The AD820 is available in two performance grades. The A and B grades are rated over the industrial temperature range of -40°C to +85°C. The AD820 is offered in three 8-lead package options: plastic DIP (PDIP), surface mount (SOIC) and (MSOP). Applications Battery-powered precision instrumentation Photodiode preamps Active filters 12-bit to 14-bit data acquisition systems Medical instrumentation Low power references and regulators Data Sheet, Rev. F, 11/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD820ARZ-REEL 7
  • AD820ARZREEL7