Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD820BRZ

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube

$ 9.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD820BRZ.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+2.37%

CAD Models

Download Analog Devices AD820BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.251
$ 8.93
Stock
268,335
272,038
Authorized Distributors
6
5
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD820BRZ.

Related Parts

Analog DevicesAD820ARZ
IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD820ARZ-REEL7
IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD820ARZ-REEL
IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD820BRZ provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
800uV 1.8MHz 25pA Single channel Rail-to-Rail Output SOIC-8 FET Input Amplifiers ROHS
ROHS3Compliant EAR99 AD820 Tube op amp amplifier circuit 5mm 0.9mA 9V 1800kHz
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
ANALOG DEVICES - AD820BRZ - Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 3 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins
OP-AMP, 1.8MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 1.8Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD820BRZ
700μA 3V/μs 25nV/rtHz@ 5V 1.9MHz shutdown Rail to Rail 20mA 1 1 5V ±18V,36V 300μV 2pA J-FET SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD820BRZ .
  • AD820BRZ.