Analog Devices AD820ARZ-REEL

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD820ARZ-REEL.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
+27.35%

CAD Models

Download Analog Devices AD820ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.02
$ 5.28
$ 5.28
Stock
504,992
1,220,061
1,220,061
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD820ARZ-REEL.

Related Parts

Analog DevicesAD820ARZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD820BRZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD820BRZ-REEL7
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD820ARZ-REEL provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 AD820 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.9mA 1mV 1900kHz
800uV 1.8MHz 25pA Single channel Rail-to-Rail Output SOIC-8 FET Input Amplifiers ROHS
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
Op-Amp, 1.8Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:1.8Mhz; Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD820ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD820ARZREEL