Analog Devices AD8206YRZ-REEL

ROHS3Compliant EAR99 AD8206 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2mA 2mV 70dB
$ 3.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8206YRZ-REEL.

element14 APAC

Datasheet13 pages11 years ago

Analog Devices

Arrow Electronics

Augswan

DigiKey

Inventory History

3 month trend:
+1050%

CAD Models

Download Analog Devices AD8206YRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.013
$ 2.665
$ 2.665
Stock
267,777
369,030
369,030
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Voltage Gain
26.02 dB
26.02 dB
26.02 dB
Bandwidth
100 kHz
100 kHz
100 kHz
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Bias Current
-
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8

Descriptions

Descriptions of Analog Devices AD8206YRZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8206 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2mA 2mV 70dB
SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N T/R
Single-Supply 42V System Difference Amplifier
Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8
DIFF-AMP, 100KHZ, -40 TO 125DEG C, NSOIC;
Single Supply Diff Amp w/Bipol
差分放大器, 100KHZ, -40 至 125度, NSOIC;
OPERATIONAL AMPLIFIER, 2000UV OF
Diff-Amp, 100Khz, -40 To 125Deg C, Nsoic; No. Of Channels:1Channels; Gain Bandwidth Product:100Khz; Supply Voltage Range:4.5V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Differential; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8206YRZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated