Analog Devices AD8205WYRZ-RL

IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8205WYRZ-RL.

Analog Devices

Datasheet12 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago

Augswan

CAD Models

Download Analog Devices AD8205WYRZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.272
$ 3.272
Stock
233,733
373,758
373,758
Authorized Distributors
2
6
6
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Voltage Gain
33.98 dB
33.98 dB
33.98 dB
Bandwidth
-
50 kHz
50 kHz
Gain Bandwidth Product
50 kHz
50 kHz
50 kHz
Input Bias Current
-
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8

Descriptions

Descriptions of Analog Devices AD8205WYRZ-RL provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
SP Amp DIFF AMP Single 5.5V Automotive 8-Pin SOIC N T/R
Single Supply 42 V System Difference Amplifier
Contains Lead Tin Not Qualified GULL WING Differential Amplifier 78dB 0.5V/mus -40C~125C 400kOhm
Operational Amplifier, 1 Func, 4500uV Offset-Max, PDSO8
High CMN Mode Sngl Supply Bidi
Current Sense Amplifiers SGL Supply 42V Systm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated