Analog Devices AD8185ARUZ-REEL7

MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted
$ 6.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8185ARUZ-REEL7.

Verical

Datasheet16 pages26 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8185ARUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.124
$ 6.34
$ 6.34
Stock
463,276
240,660
240,660
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Circuits
3
3
3
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8185ARUZ-REEL7.

Related Parts

Analog DevicesAD8183ARUZ-REEL7
380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer
Analog DevicesAD8188ARUZ
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP
Analog DevicesAD8189ARUZ
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP

Descriptions

Descriptions of Analog Devices AD8185ARUZ-REEL7 provided by its distributors.

MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Dual Supply; Supply Voltage Range:± 4.5V To ± 5.5V; Ic Case/Package:Tssop; No. Of Pins:24Pins; No. Of Channels:3Channels; On Resistance Typ:- Rohs Compliant: Yes |Analog Devices, Inc. AD8185ARUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8185ARUZREEL7