Analog Devices AD817ARZ-REEL7

ROHS3Compliant EAR99 AD817 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.3muA 2.5V 86dB
$ 3.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD817ARZ-REEL7.

Arrow Electronics

Datasheet12 pages29 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-22.34%

CAD Models

Download Analog Devices AD817ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.502
$ 3.63
$ 3.63
Stock
337,216
533,406
533,406
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
350 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7.5 mA
7.5 mA
7.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD817ARZ-REEL7.

Related Parts

Analog DevicesAD817ARZ
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD817AR-REEL7
OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD818ARZ
OP Amp Single Volt Feedback ±18 Volt 36 Volt 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD817ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD817 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.3muA 2.5V 86dB
OP-AMP, 50MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
Single channel 350V/us 50MHz 2mV SOIC-8 Operational Amplifier ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD817ARZREEL7