Analog Devices AD818ARZ

OP Amp Single Volt Feedback ±18 Volt 36 Volt 8-Pin SOIC N
$ 5.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD818ARZ.

HQonline

Datasheet15 pages15 years ago

Analog Devices

Augswan

element14

Farnell

Inventory History

3 month trend:
+24.53%

CAD Models

Download Analog Devices AD818ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD818ARZ.

Related Parts

Analog DevicesAD818AR
Amplifier; Video Operational Amplifier; + 18 V; 50 mA (Min.) @ + 15 V; -40 degC
Analog DevicesAD818AR-REEL7
INDUSTRIAL Surface Mount Dual BIPOLAR Video Amp 500V/mus 1.5pF 80MHz 500muV
Analog DevicesAD8061ARZ-REEL7
High Speed Operational Amplifiers SOIC Single,Rail-to-Rail Vltg-Fdbk Amp

Descriptions

Descriptions of Analog Devices AD818ARZ provided by its distributors.

OP Amp Single Volt Feedback ±18 Volt 36 Volt 8-Pin SOIC N
Video Amp Single ±18V 36V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP AMP SGL VOLT FDBK 18V/36V 8SOIC N
IC, VIDEO OP-AMP, SINGLE, 130MHZ, SOIC-8
7mA 130MHz 1 SOIC-8 Video Amplifiers ROHS
AD818 Tube e3 DUAL video amp IC 85C 120dB 1.5mm 6600muA
Low Cost, Low Power Video Op Amp
Video Op Amp, 1Amp, 130Mhz, Nsoic; Ic Type:Video Amplifier; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:130Mhz; Slew Rate:500V/Μs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:50Ma Rohs Compliant: Yes |Analog Devices, Inc. AD818ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD818ARZ .
  • AD818ARZ..