Analog Devices AD8138AR-REEL7

SP Amp Differential ADC Driver Single ±5.5V/11V 8-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8138AR-REEL7.

Analog Devices

Datasheet12 pages16 years ago
Datasheet24 pages20 years ago
Datasheet25 pages20 years ago

LKR

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8138AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.13
$ 9.13
Stock
92,084
1,013,445
1,013,445
Authorized Distributors
0
6
6
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1150 V/µs
1150 V/µs
1150 V/µs
Gain Bandwidth Product
320 MHz
320 MHz
320 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
20 mA
20 mA
20 mA

Related Parts

Analog DevicesAD8138ARZ-RL
DIFF-AMP, 320MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
Analog DevicesAD8132AR
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8002AR-REEL7
Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 900mW 49dB 1200V/mus 85C
Texas InstrumentsCLC409AJE
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

Descriptions

Descriptions of Analog Devices AD8138AR-REEL7 provided by its distributors.

SP Amp Differential ADC Driver Single ±5.5V/11V 8-Pin SOIC N T/R
23mA 1.15KV/¦Ìs 250KHz 23mA 1 3V 11V,¡À5.5V 2.5mV@ 5V 7¦ÌA SOIC-8 , 1.5mm
Ic,Differential Amplifier,Bipolar,Sop,8Pin,Plastic
IC AMP DIFF LDIST LP 95MA 8SOIC
SOIC LO-DISTORT'N DIFFERENT'L I/O 500MHZ
Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8
IC,AD8138AR-REEL7,320MHZ HI SP
The AD8138 is a major advancement over op amps for differential signal processing. The AD8138 can be used as a single-ended-to-differential amplifier or as a differential-to-differential amplifier. The AD8138 is as easy to use as an op amp and greatly simplifies differential signal amplification and driving. Manufactured on the proprietary ADI XFCB bipolar process, the AD8138 has a −3 dB bandwidth of 320 MHz and delivers a differential signal with the lowest harmonic distortion available in a differential amplifier. The AD8138 has a unique internal feedback feature that provides balanced output gain and phase matching, suppressing even order harmonics. The internal feedback circuit also minimizes any gain error that would be associated with the mismatches in the external gain setting resistors. The differential output of the AD8138 helps balance the input to differential ADCs, maximizing the performance of the ADC. The AD8138 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and dc information. The common-mode level of the differential output is adjustable by a voltage on the VOCM pin, easily level-shifting the input signals for driving single-supply ADCs. Fast overload recovery preserves sampling accuracy. The AD8138 distortion performance makes it an ideal ADC driver for communication systems, with distortion performance good enough to drive state-of-the-art 10-bit to 16-bit converters at high frequencies. The high bandwidth and IP3 of the AD8138 also make it appropriate for use as a gain block in IF and baseband signal chains. The AD8138 offset and dynamic performance makes it well suited for a wide variety of signal processing and data acquisition applications. The AD8138 is available in both SOIC and MSOP packages for operation over −40°C to +85°C temperatures. The AD8138-EP supports defense and aerospace applications (AQEC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated