Analog Devices AD8138ARZ

$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8138ARZ.

Analog Devices

Datasheet12 pages16 years ago
Official datasheet0 pages0 years ago

Newark

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-74.35%

CAD Models

Download Analog Devices AD8138ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.18
$ 10.279
$ 10.279
Stock
1,197,343
419,264
419,264
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
1150 V/µs
1150 V/µs
1150 V/µs
Gain Bandwidth Product
320 MHz
320 MHz
320 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
1.4 V
1.4 V
Max Supply Voltage
11 V
5.5 V
5.5 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8138ARZ.

Related Parts

Analog DevicesAD8138AR
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8138AR-REEL
IC AMP DIFF LDIST LP 95MA 8SOIC
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC
Analog DevicesMAX4265ESA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin SOIC
Texas InstrumentsLMH6609MA/NOPB
OP AMP, 900MHZ, 1400V/US, SOIC-8; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLMH6609MAX/NOPB
Operational Amplifier, 1 Func, 2500uV Offset-Max, 110MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8138ARZ provided by its distributors.

SP Amp Differential Analog to Digital Converter Driver Single ±5.5 Volt 11 Volt 8-Pin SOIC N
SP Amp Differential ADC Driver Single ±5.5V/11V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
SP AMP DIFFERENTIAL ADC DRVR SGL 5.5V/11V 8SOIC N
20mA 1.15kV/μs 320MHz 95mA 1 1.4V ±5.5V 11V 2.5mV@5V 7μA SOIC-8 SMD 1.75mm H
DIFF-AMP, 320MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted Alternative available
1150V/us 320MHz 77dB 7uA Single channel SOIC-8 Differential Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8138-ARZ
  • AD8138ARZ .
  • AD8138ARZ.