Analog Devices AD8129AR-REEL7

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 86dB 1060V/mus 125C 4MOhm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8129AR-REEL7.

Analog Devices

Datasheet40 pages20 years ago
Datasheet41 pages20 years ago

CAD Models

Download Analog Devices AD8129AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.719
$ 2.719
Stock
62,528
220,917
220,917
Authorized Distributors
0
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1060 V/µs
1060 V/µs
1060 V/µs
Gain Bandwidth Product
-
200 MHz
200 MHz
Input Offset Voltage (Vos)
800 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
94 dB
94 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25.2 V
25.2 V
25.2 V
Operating Supply Current
-
10.8 mA
10.8 mA

Related Parts

Analog DevicesAD8200YR-REEL
IC DIFF AMP HI-COMM MODE 8-SOIC / Differential Amplifier 1 Circuit 8-SOIC
Analog DevicesAD8200YR-REEL7
SP Amp Difference Amplifier Dual 12V 8-Pin SOIC N T/R
Analog DevicesAD8519AR-REEL
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8129AR-REEL7 provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 86dB 1060V/mus 125C 4MOhm
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The AD8129/AD8130 are designed as receivers for the transmission of high speed signals over twisted-pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analog or digital video signals and for high speed data transmission. The AD8129/AD8130 are differential-to-single-ended amplifiers with extremely high CMRR at high frequency. Therefore, they can also be effectively used as high speed instrumentation amps or for converting differential signals to single-ended signals.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated