Analog Devices AD8091ARZ-REEL7

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8091ARZ-REEL7.

Upverter

Datasheet20 pages18 years ago

Analog Devices

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
+5.21%

CAD Models

Download Analog Devices AD8091ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.305
$ 1.305
Stock
256,061
229,852
229,852
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
145 V/µs
145 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
11 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.5 mA
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8091ARZ-REEL7.

Related Parts

Analog DevicesAD8051ARZ
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8051ARZ-REEL
ROHS3Compliant EAR99 AD8051 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.5muA 5V 110000kHz
Analog DevicesAD8051AR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD8091ARZ-REEL7 provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 AD8091 Tape & Reel (TR) op amp amplifier circuit 4.9mm 3.5muA 5V 110000kHz
Low Cost, High Speed Rail-to-Rail Amplifier (Single)
Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO8
Op-Amp, 110Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:110Mhz; Supply Voltage Range:3V To 12V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Input Bias Current:1.3Μa Rohs Compliant: Yes |Analog Devices, Inc. AD8091ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8091ARZREEL7