Analog Devices AD8051AR

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8051AR.

Upverter

Datasheet24 pages17 years ago
Datasheet25 pages17 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8051AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8091ARZ-REEL
Low Cost, High Speed Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
Analog DevicesAD8051ARZ
High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp
Analog DevicesAD8051ARZ-REEL7
Single channel 1.4uA 170V/us Rail-to-Rail Output 11mV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices AD8051AR provided by its distributors.

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Non-RoHS Compliant R-PDSO-G5 MATTE TIN Tube op amp buffer circuit 2.9mm 3.5muA -6.3V 110MHz
Operational Amplifier, Single Amp, Bipolar, 8 Pin, Plastic, Sop
OP Amp Single Volt Fdbk R-R O/P ±6V/12V 8-Pin SOIC N
4.8mA 170V/μs 16nV/rtHz 80MHz 88dB shutdown Rail to Rail 45mA 1 1 3V ±6V,12V 1.8mV 1.4μA 110MHz Voltage Feedback SOIC-8 SMD mount 1.5mm(height)
The AD8051 (single), AD8052 (dual) and AD8054 (quad) are low cost, high speed, voltage feedback amplifiers. The amplifiers operate on +3 V, +5 V or ±5 V supplies at low supply current. They have true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swings to within 25 mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. The AD8051/AD8052/AD8054 are well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8051/AD8052 in the 8-lead SOIC, the AD8052 in the MSOP, the AD8054 in the 14-lead SOIC, and the 14-lead TSSOP packages are available in the extended temperature range of -40°C to +125°C. Applications Active filters Analog-to-digital drivers Clock buffer Consumer video Professional cameras CCD imaging systems CD/DVD ROMs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8051AR