Analog Devices AD808-622BRZ

ROHS3Compliant Tin GULL WING Receiver Receiver -40C~85C 800MHz 400mW 622Mbps
$ 13.78
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD808-622BRZ.

Upverter

Datasheet12 pages28 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD808-622BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.78
$ 14.48
$ 14.48
Stock
109,831
163,196
163,196
Authorized Distributors
1
1
1
Case/Package
R
R
R
Number of Pins
16
16
16
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD807A-155BRRL7
R-PDSO-G16 Tape & Reel (TR) SDH Sonet TIN LEAD interface driver 5V 9.9mm -40C~85C
Analog DevicesAD807A-155BR
Fiber Optic Receiver with Quantizer and Clock Recovery and Data Retiming | IC FIBER OPTIC RCVR 16-SOIC
Analog DevicesAD807A-155BRZRL7
155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC

Descriptions

Descriptions of Analog Devices AD808-622BRZ provided by its distributors.

ROHS3Compliant Tin GULL WING Receiver Receiver -40C~85C 800MHz 400mW 622Mbps
Fiber Optic Receiver -40C to 85C 16-Pin SOIC N Tube
ATM/SONET/SDH Receiver, 1-Func, Bipolar, PDSO16
IC RECEIVER POST-AMP/CLK 16SOIC
IC RECEIVER FIBER OPTIC 16SOIC
Fiber Optic Receiver - 622 Mbps, TUBE
The AD808 provides the receiver functions of data quantization, signal level detect, clock recovery and data retiming for 622 Mbps NRZ data. The device, together with a PIN diode/preamplifier combination, can be used for a highly integrated, low cost, low power SONET OC-12 or SDH STM-4 fiber optic receiver.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated