Analog Devices AD807A-155BRRL7

R-PDSO-G16 Tape & Reel (TR) SDH Sonet TIN LEAD interface driver 5V 9.9mm -40C~85C
$ 14.22
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD807A-155BRRL7.

Upverter

Datasheet12 pages25 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD807A-155BRRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.22
$ 15.59
$ 15.59
Stock
213,313
182,201
182,201
Authorized Distributors
1
2
2
Case/Package
R
R
R
Number of Pins
16
16
16
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
5 V
5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD808-622BRZ
ROHS3Compliant Tin GULL WING Receiver Receiver -40C~85C 800MHz 400mW 622Mbps
Analog DevicesAD808-622BR
Non-RoHS Compliant GULL WING Receiver BIPOLAR Receiver -40C~85C 800MHz 400mW 622Mbps

Descriptions

Descriptions of Analog Devices AD807A-155BRRL7 provided by its distributors.

R-PDSO-G16 Tape & Reel (TR) SDH Sonet TIN LEAD interface driver 5V 9.9mm -40C~85C
FIBER OPTIC RECEIVER WITH QUANTIZER AND CLOCK RECOVERY AND DATA RETIMING
Non-RoHS Compliant GULL WING Receiver BIPOLAR Receiver -40C~85C 180MHz 170mW 155Mbps
RX Optical Fiber 155Mbps 16-Pin SOIC N T/R
ATM/SONET/SDH Support Circuit, 1-Func, Bipolar, PDSO16
The AD807 provides the receiver functions of data quantization, signal level detect, clock recovery and data retiming for 155 Mbps NRZ data. The device, together with a PIN diode/preamplifier combination, can be used for a highly integrated, low cost, low power SONET OC-3 or SDH STM-1 fiber optic receiver. The receiver front end signal level detect circuit indicates when the input signal level has fallen below a user adjustable threshold. The threshold is set with a single external resistor. The signal level detect circuit 3 dB optical hysteresis prevents chatter at the signal level detect output. The PLL has a factory trimmed VCO center frequency and a frequency acquisition control loop that combine to guarantee frequency acquisition without false lock. This eliminates a reliance on external components such as a crystal or a SAW filter, to aid frequency acquisition. The AD807 acquires frequency and phase lock on input data using two control loops that work without requiring external control. The frequency acquisition control loop initially acquires the frequency of the input data, acquiring frequency lock on random or scrambled data without the need for a preamble. At frequency lock, the frequency error is zero and the frequency detector has no further effect. The phase acquisition control loop then works to ensure that the output phase tracks the input phase. A patented phase detector has virtually eliminated pattern jitter throughout the AD807. The device VCO uses a ring oscillator architecture and patented low noise design techniques. Jitter is 2.0 degrees rms. This low jitter results from using a fully differential signal architecture, Power Supply Rejection Ratio circuitry and a dielectrically isolated process that provides immunity from extraneous signals on the IC. The device can withstand hundreds of millivolts of power supply noise without an effect on jitter performance. The user sets the jitter peaking and acquisition time of the PLL by choosing a damping factor capacitor whose value determines loop damping. CCITT G.958 Type A jitter transfer requirements can easily be met with a damping factor of 5 or greater. Device design guarantees that the clock output frequency will drift by less than 20% in the absence of input data transitions. Shorting the damping factor capacitor, CD, brings the clock output frequency to the VCO center frequency. The AD807 consumes 140 mW and operates from a single power supply at either +5 V or –5.2 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD807A155BRRL7