Analog Devices AD8074ARUZ-REEL

Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8074ARUZ-REEL.

Analog Devices

Datasheet15 pages24 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8074ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
$ 4.326
$ 4.326
Stock
239,354
135,498
135,498
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
30 mA
30 mA
30 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8074ARUZ-REEL.

Related Parts

Analog DevicesAD8075ARUZ-REEL7
9V ¡À5.5V 550MHz 150¦¸ Buffer/Fixed Gain TSSOP-16 , 5mm*4.4mm*1.05mm
Analog DevicesAD8075ARUZ-REEL
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
Analog DevicesMAX4028EUE+T
Analog Multiplexer Triple 2:1 4.5V to 5.5V 16-Pin TSSOP
Analog DevicesMAX4031EEUD
GULL WING 2005 OPERATIONAL AMPLIFIER BICMOS OPERATIONAL AMPLIFIER Amplifier 727mW 50dB 115V/mus 85C
Texas InstrumentsOPA3355EA/2K5
2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125
Analog DevicesADA4891-3ARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8074ARUZ-REEL provided by its distributors.

Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
AD8074 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 85C 0dB 5mm 5muA
Buffer Amplifier, 3 Func, PDSO16
500 MHz, G=+1 and +2 Triple Video Buffers with Disable
Video ICs 500MHz Trpl Video Buffer w/Disable
TSSOP 500MHz G=+1 Trpl Vid Buf
IC,VOLT FOLLOWER,TRIPLE,TSSOP,16PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8074ARUZREEL