Analog Devices AD8056ARMZ-REEL7

ROHS3Compliant EAR99 AD8056 Matte Tin (Sn) op amp buffer circuit 3mm 400nA 5V 72dB
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8056ARMZ-REEL7.

Analog Devices

Datasheet17 pages20 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages20 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-18.91%

CAD Models

Download Analog Devices AD8056ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8056ARMZ-REEL7.

Related Parts

Texas InstrumentsTHS4222DGKR
Op Amp Dual High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP T/R
Texas InstrumentsTHS4222DGKRG4
Op Amp Dual High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP T/R
Analog DevicesAD8008ARMZ
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8002ARMZ
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8002ARM-REEL
Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 600mW 49dB 1200V/mus 85C
ElantecEL5260IY
1 CHANNEL, VIDEO AMPLIFIER, PDSO10, 3 MM, MSOP-10

Descriptions

Descriptions of Analog Devices AD8056ARMZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8056 Matte Tin (Sn) op amp buffer circuit 3mm 400nA 5V 72dB
Dual 400nA 1400V/us 5mV MSOP-8 Operational Amplifier ROHS
OP-AMP, 300MHZ, -40 TO 125DEG C, MSOP-8; Available until stocks are exhausted
Op-Amp, 300Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:300Mhz; Supply Voltage Range:± 4V To ± 6V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8056ARMZ-REEL7
The AD8055 (single) and AD8056 (dual) voltage feedback amplifiers offer bandwidth and slew rate typically found in current feedback amplifiers. Additionally, these amplifiers are easy to use and available at a very low cost. Despite their low cost, the AD8055 and AD8056 provide excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02o into a 150 \Theta load and 0.02% and 0.1o while driving four video loads (37.50 \Theta ).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated