What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS4222DGKR

Op Amp Dual High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP T/R
$ 1.508

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4222DGKR.

Texas Instruments

Datasheet38 pages18 years ago
Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4222DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN10502DGNR
Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-MSOP-PowerPAD -40 to 85
Analog DevicesAD8058ARMZ-REEL7
ROHS3Compliant EAR99 AD8058 Tape & Reel (TR) op amp buffer circuit 3.2mm 500nA 5V 59dB
Analog DevicesAD8058ARM-REEL7
Non-RoHS Compliant AD8058 Tape & Reel (TR) Obsolete op amp buffer circuit 500nA 5V 54dB 325MHz
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MMX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesADA4311-1ARHZ-R7
ROHS3Compliant EAR99 ADA4311 Tape & Reel (TR) op amp amplifier circuit 3mm 9.5muA 1mV 63dB

Descriptions

Descriptions of Texas Instruments THS4222DGKR provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP T/R
Low-Distortion High-Speed Rail-to-Rail Output 8-MSOP -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Distortion; Gain Bandwidth -3db:230MHz; Slew Rate:975V/µs; Supply Voltage Min:1.35V; Supply Voltage Max:7.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.