Analog Devices AD8054ARU

Non-RoHS Compliant e3 MATTE TIN Tube op amp buffer circuit 5mm 2muA -6.3V 160MHz
$ 4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8054ARU.

Official Datasheet12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8054ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6644MT
Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 14-TSSOP -40 to 85
Texas InstrumentsLMH6644MTX/NOPB
Op Amp Quad High Speed Amplifier R-R O/P ±6.4V/12.8V 14-Pin TSSOP T/R
Texas InstrumentsLMH6644MT/NOPB
AMP, RRO 3V 130MHZ QUAD, TSSOP14; Case style:TSSOP; Base number:6644; Pins, No. of:14
Analog DevicesADA4891-4ARUZ
Op Amp Quad High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Analog DevicesADA4891-4ARUZ-R7
Four channels 2pA 210V/us 105MHz Rail-to-Rail Output 10mV TSSOP-14 Operational Amplifier ROHS
Analog DevicesADA4891-4WARUZ-R7
Op Amp Quad High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8054ARU provided by its distributors.

Non-RoHS Compliant e3 MATTE TIN Tube op amp buffer circuit 5mm 2muA -6.3V 160MHz
OP Amp Quad Volt Fdbk R-R O/P ±6V/12V 14-Pin TSSOP
The AD8051 (single), AD8052 (dual) and AD8054 (quad) are low cost, high speed, voltage feedback amplifiers. The amplifiers operate on +3 V, +5 V or ±5 V supplies at low supply current. They have true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swings to within 25 mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. The AD8051/AD8052/AD8054 are well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8051/AD8052 in the 8-lead SOIC, the AD8052 in the MSOP, the AD8054 in the 14-lead SOIC, and the 14-lead TSSOP packages are available in the extended temperature range of -40°C to +125°C. Applications Active filters Analog-to-digital drivers Clock buffer Consumer video Professional cameras CCD imaging systems CD/DVD ROMs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated