What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMH6644MT

Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 14-TSSOP -40 to 85
$ 0.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6644MT.

Texas Instruments

Datasheet32 pages13 years ago
Datasheet23 pages14 years ago

Farnell

Newark

iiiC

National Semiconductor

Inventory History

3 month trend:
-85.71%

Related Parts

Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin TSSOP T/R
STMicroelectronicsTSH75CPT
Operational Amplifier, 16 Func, 12000uV Offset-Max, BICMOS, PDSO4
Texas InstrumentsOPA4354AIPWR
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4354AIPWT
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Analog DevicesADA4891-4ARUZ
Op Amp Quad High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Analog DevicesADA4891-4ARUZ-R7
Four channels 2pA 210V/us 105MHz Rail-to-Rail Output 10mV TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LMH6644MT provided by its distributors.

Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 14-TSSOP -40 to 85
Non-RoHS Compliant EAR99 LMH6644 Tin/Lead (Sn/Pb) op amp buffer circuit 5mm 20nA 2.7V 79dB
OP Amp Quad Volt Fdbk R-R O/P ±6.4V/12.8V 14-Pin TSSOP Rail
The LMH664X family true single supply voltage feedback amplifiers offer high speed (130MHz), low distortion (-62dBc), and exceptionally high output current (approximately 75mA) at low cost and with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V- and 1V from V+. Output voltage range extends to within 40mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output Slew Rate (130V/us) ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply. These characteristics, along with low cost, are ideal features for a multitude of industrial and commercial applications. Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic (0.1dB gain flatness up the 12MHz under 150\Omega load and AV = +2) with minimal peaking (typically 2 Db maximum) for any gain setting and under both heavy and light loads. This along with fast settling time (68ns) and low distortion allows the device to operate well in ADC buffer, and high frequency filter applications as well as other applications. This device family offers professional quality video performance with low DG (0.01%) and DP (0.01*) characteristics. Differential Gain and Differential Phase characteristics are also well maintained under heavy loads (150\Omega ) and throughout the output voltage range. The LMH664X family is offered in single (LMH6642), dual (LMH6643), and quad (LMH6644) options. See ordering information for packages offered.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.