Analog Devices AD8051AR-REEL

Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO8
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8051AR-REEL.

Arrow Electronics

Datasheet24 pages16 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8051AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.793
$ 1.793
Stock
248,461
591,614
591,614
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
145 V/µs
145 V/µs
145 V/µs
Gain Bandwidth Product
-
80 MHz
80 MHz
Input Offset Voltage (Vos)
10 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
80 dB
Common Mode Rejection Ratio
72 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
5.5 mA
5.5 mA

Related Parts

Analog DevicesAD8091AR-REEL
Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8091AR-REEL7
Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8091AR
IC OPAMP VF R-R LDIST LP 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6061T-E/SN
60¦ÌA 250mV/¦Ìs 25nV/rtHz@ 6V 730KHz Rail to Rail 1 1 6V 150¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.9mm
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD8051AR-REEL provided by its distributors.

Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO8
Low Cost, High Speed Rail-to-Rail Amplifiers / Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
The AD8051 (single), AD8052 (dual) and AD8054 (quad) are low cost, high speed, voltage feedback amplifiers. The amplifiers operate on +3 V, +5 V or ±5 V supplies at low supply current. They have true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swings to within 25 mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. The AD8051/AD8052/AD8054 are well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8051/AD8052 in the 8-lead SOIC, the AD8052 in the MSOP, the AD8054 in the 14-lead SOIC, and the 14-lead TSSOP packages are available in the extended temperature range of −40°C to +125°C. Applications Active filters Analog-to-digital drivers Clock buffer Consumer video Professional cameras CCD imaging systems CD/DVD ROMs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8051ARREEL