Analog Devices AD8042AR-REEL7

Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDSO8
$ 3.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8042AR-REEL7.

Analog Devices

Datasheet17 pages18 years ago
Datasheet16 pages18 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8042AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 3.47
Stock
254,743
284,681
Authorized Distributors
1
1
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
9.8 mV
9.8 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
14 mA
14 mA

Related Parts

Analog DevicesAD8042ARZ
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8042ARZ-REEL7
ROHS3Compliant EAR99 AD8042 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.2muA 9.8mV 80dB
Analog DevicesAD8042ARZ-REEL
ROHS3Compliant EAR99 AD8042 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.2muA 9.8mV 80dB

Descriptions

Descriptions of Analog Devices AD8042AR-REEL7 provided by its distributors.

Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDSO8
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 4.9mm 4.8muA 5V 170MHz
High Speed Operational Amplifiers Dual 160MHz RR
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
The AD8042 is a low power voltage feedback, high speed amplifier designed to operate on +3 V, +5 V or ± 5 V supplies. It has true single supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. The output voltage swing extends to within 30 mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1 dB to 14 MHz while offering differential gain and phase error of 0.04% and 0.06° on a single 5 V supply. This makes the AD8042 useful for professional video electronics such as cameras, video switchers or any high speed portable equipment. The AD8042's low distortion and fast settling make it ideal for buffering single-supply, high speed Analog-to-Digital converters (ADCs). The AD8042 offers low power supply current of 12 mA maximum and can run on a single 3.3 V power supply. These features are ideally suited for portable and battery powered applications where size and power are critical. The wide bandwidth of 160 MHz along with 200 V/µs of slew rate on a single 5 V supply make the AD8042 useful in many general-purpose, high speed applications where single supplies from +3.3 V to +12 V and dual power supplies of up to ±6 V are needed. The AD8042 is available in 8-lead PDIP and SOIC_N packages. Applications Video switchers Distribution amplifiers Analog-to-digital drivers Professional cameras CCD Imaging systems Ultrasound equipment (multichannel)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8042ARREEL7