Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8042ARZ

Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8042ARZ.

Upverter

Datasheet16 pages18 years ago

Analog Devices

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+39.55%

CAD Models

Download Analog Devices AD8042ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8042ARZ.

Related Parts

Analog DevicesAD8042AR-REEL7
Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8042AR-REEL
Dual 160 MHz Rail-to-Rail Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
Analog DevicesAD8052ARZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8042ARZ provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Dual 1.2uA 225V/us Rail-to-Rail Output 9.8mV SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 AD8042 Tube op amp buffer circuit 5mm 1.2muA 9.8mV 80dB
Dual 160 MHz Rail-to-Rail Amplifier
1.2uA null 170MHz 90MHz SOIC-8 Operational Amplifier ROHS
ANALOG DEVICES AD8042ARZ Operational Amplifier, Dual, 160 MHz, 2 Amplifier, 200 V/s, 3V to 12V, SOIC, 8 Pins
Op-Amp, 170Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8042ARZ
OP AMP DUAL VOLT FDBK R-R O/P 6V/12V 8SOIC N
Op Amp, 6mA(x2 Ch), 225V/μs, 15nV/rtHz@5V, 90MHz, 98dB, Shutdown, Rail-to-Rail, 50mA, 3V±6V, 12V, 3mV, 1.2μA, 170MHz, Voltage Feedback, SOIC-8, SMD, 1.75mm H
Amplifier Type = Low Power / Gain Bandwidth MHz = 160 / Slew Rate V/us = 200 / Input Offset Voltage mV = 3 / Input Bias Current uA = 1.2 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 68 / Power Supply Rejection Ratio (PSRR) dB = 72 / Input Voltage Noise Density nV/√Hz = 16 / Output Current per Channel mA = 50 / Supply Current mA = 12 / Single Supply Voltage Min. V = 1.5 / Single Supply Voltage Max. V = 6 / Dual Supply Voltage Min. V = 3 / Dual Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8042 ARZ
  • AD8042ARZ .
  • AD8042ARZ.
  • AD8042ARZ..