Analog Devices AD8038ARZ-REEL7

ROHS3Compliant EAR99 AD8038 Tape & Reel (TR) op amp amplifier circuit 5mm 0.75muA 5V 71dB
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8038ARZ-REEL7.

Upverter

Datasheet16 pages16 years ago

Analog Devices

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-3.07%

CAD Models

Download Analog Devices AD8038ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.87
$ 1.87
Stock
370,310
329,439
329,439
Authorized Distributors
4
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
425 V/µs
425 V/µs
425 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
71 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8038ARZ-REEL7.

Related Parts

Analog DevicesAD8051AR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8051ARZ
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8057ARZ
Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8038ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8038 Tape & Reel (TR) op amp amplifier circuit 5mm 0.75muA 5V 71dB
Op Amp Single Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R
Single channel 400nA 425V/us 350MHz 3mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8
OP-AMP, 350MHZ, -40 TO 85DEG C, NSOIC-8; No. of Channels:1Channels; Gain Bandwidth Product:350MHz; Supply Voltage Range:3V to 12V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:Voltage Feedback; Rail to Rail:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated