Analog Devices AD8038AKSZ-REEL7

ROHS3Compliant EAR99 AD8038 Tape & Reel (TR) op amp amplifier circuit 2mm 400nA 3mV 71dB
$ 1.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8038AKSZ-REEL7.

Newark

Datasheet17 pages16 years ago
Datasheet16 pages16 years ago

Analog Devices

Augswan

element14

iiiC

Inventory History

3 month trend:
-23.69%

CAD Models

Download Analog Devices AD8038AKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.619
$ 1.33
$ 1.33
Stock
476,098
46,621
46,621
Authorized Distributors
6
1
1
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
425 V/µs
-
-
Gain Bandwidth Product
80 MHz
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
71 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
59 dB
59 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8038AKSZ-REEL7.

Related Parts

Texas InstrumentsLPV511MG/NOPB
ROHS3Compliant EAR99 LPV511 Matte Tin (Sn) op amp amplifier circuit 2mm 320pA 3mV 27kHz
Texas InstrumentsLPV511MGX/NOPB
Single, 12-V, 27-kHz operational amplifier 5-SC70 -40 to 85
Texas InstrumentsLMH6657MG/NOPB
ROHS3Compliant EAR99 LMH6657 Matte Tin (Sn) op amp amplifier circuit 2mm 5muA 5V 72dB
STMicroelectronicsTSU101RICT
TSU101 Series 5.5V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
STMicroelectronicsTSU101ICT
TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
Analog DevicesAD8029AKSZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD8038AKSZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8038 Tape & Reel (TR) op amp amplifier circuit 2mm 400nA 3mV 71dB
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
Single channel 400nA 425V/us 350MHz 3mV SC-70-5 Operational Amplifier ROHS
Op Amp Single Low Power Amplifier ±6V/12V 5-Pin SC-70 T/R
IC, OP AMP,VF,LP,LN,LDIST,SC70-5; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:350MHz; Slew Rate:425V/µs; Supply Voltage Range:3V to 12V; Amplifier Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010)
The AD8038 (single) and AD8039 (dual) amplifiers are high speed (350 MHz) voltage feedback amplifiers with an exceptionally low quiescent current of 1.0 mA/amplifier typical (1.5 mA maximum). The AD8038 single amplifier in the 8-lead SOIC package has a disable feature. Despite being low power and low cost, the amplifier provides excellent overall performance. Additionally, it offers a high slew rate of 425 V/µs and a low input offset voltage of 3 mV maximum. The Analog Devices, Inc., proprietary XFCB process allows low noise operation (8 nV/vHz and 600 fA/vHz) at extremely low quiescent currents. Given a wide supply voltage range (3 V to 12 V), wide bandwidth, and small packaging, the AD8038 and AD8039 amplifiers are designed to work in a variety of applications where power and space are at a premium. The AD8038 and AD8039 amplifiers have a wide input common-mode range of 1 V from either rail and swing to within 1 V of each rail on the output. These amplifiers are optimized for driving capacitive loads up to 15 pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. The AD8039 amplifier is available in a 8-lead SOT-23 package, and the single AD8038 is available in both an 8-lead SOIC and a 5-lead SC70 package. These amplifiers are rated to work over the industrial temperature range of -40°C to +85°C. Applications Battery-powered instrumentation Filters A/D drivers Level shifting Buffering Photo multipliers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8038AKSZ-REEL 7
  • AD8038AKSZ-REEL7 .
  • AD8038AKSZ-REEL7.