Texas Instruments LPV511MG/NOPB

Single, 12-V, 27-kHz operational amplifier 5-SC70 -40 to 85
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV511MG/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.05%

CAD Models

Download Texas Instruments LPV511MG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV511MG/NOPB.

Related Parts

Texas InstrumentsLPV511MGX/NOPB
Single, 12-V, 27-kHz operational amplifier 5-SC70 -40 to 85
Analog DevicesAD8038AKSZ-REEL7
ROHS3Compliant EAR99 AD8038 Tape & Reel (TR) op amp amplifier circuit 2mm 400nA 3mV 71dB
Texas InstrumentsLMV551MG/NOPB
Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SC70 -40 to 125
Texas InstrumentsLMV721IDCKR
Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SC70 -40 to 105
Analog DevicesAD8029AKS-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp

Descriptions

Descriptions of Texas Instruments LPV511MG/NOPB provided by its distributors.

Single, 12-V, 27-kHz operational amplifier 5-SC70 -40 to 85
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
Op Amp Single Micropower Amplifier R-R I/O 12V 5-Pin SC-70 T/R
Single channel 320pA 0.0077V/us 25kHz SC-70-5 Operational Amplifier ROHS
Texas Instruments Op Amp, Single Channel, SC-70, Single Supply, SMD, 5-Pin
IC, OP-AMP, 27kHZ, 0.0077V/ us, SC-70-5; Op Amp Type:Low Power; No. of Amplifiers:1; Slew Rate:0.0077V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SC-70; No. of Pins:5; Bandwidth:27kHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV511MG/NOPB .
  • LPV511MG/NOPB.
  • LPV511MGNOPB