Analog Devices AD8033AKSZ-REEL7

ROHS3Compliant EAR99 AD8033 Tape & Reel (TR) op amp amplifier circuit 2mm 1.5pA 9V 100dB
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8033AKSZ-REEL7.

Upverter

Datasheet24 pages17 years ago
Datasheet25 pages17 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8033AKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 1.14
Stock
488,561
127,272
Authorized Distributors
6
1
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
80 V/µs
-
Gain Bandwidth Product
40 MHz
-
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
80 dB
Common Mode Rejection Ratio
100 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
3.5 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8033AKSZ-REEL7.

Related Parts

Analog DevicesAD8029AKSZ-REEL7
ROHS3Compliant EAR99 AD8029 Tape & Reel (TR) op amp amplifier circuit 2mm 2.8muA 5mV 80dB
Analog DevicesAD8029AKSZ-REEL
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R
Analog DevicesAD8029AKS-R2
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
Analog DevicesMAX4452EXK+T
MAX4452 Series 5.25 V Rail to Rail SMT Operational Amplifier - SOT-353

Descriptions

Descriptions of Analog Devices AD8033AKSZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8033 Tape & Reel (TR) op amp amplifier circuit 2mm 1.5pA 9V 100dB
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5
3.3mA 80V/¦Ìs 11nV/rtHz@ 5V 45MHz Rail to Rail 60mA 1 1 5V ¡À12V,24V 1mV 1.5pA 80MHz Voltage Feedback SC-70-5 , 2mm*1.25mm*1.1mm
Op-Amp, 80Mhz, -40 To 85Deg C, Sc-70-5; No. Of Channels:1Channels; Gain Bandwidth Product:80Mhz; Supply Voltage Range:5V To 24V; Ic Case/Package:Sc-70; No. Of Pins:5Pins; Amplifier Type:Voltage Feedback; Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8033AKSZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8033AKSZ-REEL7.
  • AD8033AKSZ-REEL7..
  • AD8033AKSZREEL7