Analog Devices AD8029AKS-R2

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8029AKS-R2.

SHENGYU ELECTRONICS

Datasheet24 pages14 years ago

DigiKey

CAD Models

Download Analog Devices AD8029AKS-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.234
$ 2.234
Stock
95,976
426,014
426,014
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
-
62 V/µs
62 V/µs
Gain Bandwidth Product
125 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
73 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.4 mA
1.5 mA
1.5 mA

Related Parts

Texas InstrumentsOPA358AIDCKR
ROHS3Compliant EAR99 OPA358 Tape & Reel (TR) op amp buffer circuit 2mm 0.00005muA 6mV 80000kHz
Texas InstrumentsOPA358AIDCKT
3V Single Supply 80MHz High-Speed Op Amp in SC70 6-SC70 -40 to 85
Analog DevicesAD8033AKSZ-REEL7
ROHS3Compliant EAR99 AD8033 Tape & Reel (TR) op amp amplifier circuit 2mm 1.5pA 9V 100dB
Analog DevicesAD8033AKS-R2
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5

Descriptions

Descriptions of Analog Devices AD8029AKS-R2 provided by its distributors.

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
Lead Tin Not Qualified GULL WING Rail-to-Rail General Purpose Amplifier 80dB 63V/mus -40C~125C 125MHz
OP Amp Single GP R-R I/O ±6V/12V 6-Pin SC-70 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8029AKSR2