Analog Devices AD8031BR-REEL

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
$ 3.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8031BR-REEL.

Analog Devices

Datasheet20 pages12 years ago
Datasheet20 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8031BR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
$ 4.614
$ 4.614
Stock
169,139
249,709
249,709
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
30 V/µs
30 V/µs
Gain Bandwidth Product
-
40 MHz
40 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
86 dB
86 dB
Common Mode Rejection Ratio
56 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
900 µA
900 µA

Related Parts

Analog DevicesAD8031AR-REEL
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8031AR-REEL7
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8137YR-REEL
Operational Amplifier, 1 Func, 2600uV Offset-Max, PDSO8
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
Analog DevicesMAX4012ESA+T
ROHS3Compliant EAR99 MAX4012 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5.4muA 4mV 46dB
MicrochipMCP6061T-E/SN
60¦ÌA 250mV/¦Ìs 25nV/rtHz@ 6V 730KHz Rail to Rail 1 1 6V 150¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.9mm

Descriptions

Descriptions of Analog Devices AD8031BR-REEL provided by its distributors.

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
OP Amp Single Volt Fdbk R-R I/O ±6V/12V 8-Pin SOIC N T/R
The AD8031 (single) is a single supply voltage feedback amplifier that features high speed performance with 80 MHz of small signal bandwidth, 30 V/µs slew rate and 125 ns settling time. This performance is possible while consuming less than 4.0 mW of power from a single +5 V supply. This feature increases the operation time of high speed, battery-powered systems without compromising dynamic performance. The AD8031 has true single supply capability with rail-to-rail input and output characteristics and is specified for +2.7 V, +5 V, and ±5 V supplies. The input voltage range can extend to 500 mV beyond each rail. The output voltage swings to within 20 mV of each rail providing the maximum output dynamic range. The AD8031 also offers excellent signal quality for only 800 µA of supply current per amplifier; THD is -62 dBc with a 2 V p-p, 1 MHz output signal, and -86 dBc for a 100 kHz, 4.6 V p-p signal on +5 V supply. The low distortion and fast settling time make it ideal as a buffer to single supply ADCs. Operating on supplies from +2.7 V to +12 V and dual supplies up to ±6 V, the AD8031 is ideal for a wide range of applications, from battery operated systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8031 is available in 8-lead PDIP, 8-lead SOIC_N and 5-lead SOT-23 packages and operates over the industrial temperature range of -40°C to +85°C. AD8032 - Dual Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8031BRREEL