Analog Devices AD8031BRZ

Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
$ 4.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8031BRZ.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-7.09%

CAD Models

Download Analog Devices AD8031BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.458
$ 4.82
$ 4.82
Stock
273,814
184,800
184,800
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
30 V/µs
-
-
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8031BRZ.

Related Parts

Analog DevicesAD8031ARZ
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8031ARZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8031ARZ-REEL
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8031BRZ provided by its distributors.

Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8031 Tube op amp buffer circuit 5mm 2muA 5V 80000kHz
2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Single Amplifier
2.7 V, 800 MICRO AMP, 80 MEGA HZ RAIL-TO-RAIL I/O AMPLIFIER Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
Op-Amp, 80Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:80Mhz; Supply Voltage Range:± 1.35V To ± 6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8031BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8031BRZ .