Analog Devices AD8028ARMZ

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 10-Pin MSOP Tube
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8028ARMZ.

Farnell

Datasheet8 pages13 years ago

Analog Devices

Upverter

Jameco

element14 APAC

Inventory History

3 month trend:
-0.72%

CAD Models

Download Analog Devices AD8028ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.91
$ 3.674
$ 3.674
Stock
153,567
200,009
200,009
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
190 MHz
190 MHz
190 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8028ARMZ.

Related Parts

Analog DevicesAD8028WARMZ-R7
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V Automotive 10-Pin MSOP T/R
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin MSOP T/R
Texas InstrumentsLMH6622MM/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6622MM
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesADA4897-2ARMZ
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP Tube
Analog DevicesADA4897-2ARMZ-R7
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD8028ARMZ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 10-Pin MSOP Tube
OP Amp Dual General Purpose Rail to Rail I/O ±6 Volt12 Volt 10-Pin MSOP
Operational Amplifier, 2 Func, 900uV Offset-Max, 190MHz Band Width, PDSO8
ROHS3Compliant EAR99 AD8028 Tube op amp buffer circuit 3mm 6muA 5V 110dB
Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier
ANALOG DEVICES AD8028ARMZ..Operational Amplifier, Dual, 190 MHz, 2 Amplifier, 100 V/s, 2.7V to 12V, MSOP, 10 Pins
OP-AMP, 190MHZ, -40 TO 125DEG C, MSOP-10; Available until stocks are exhausted Alternative available
Op-Amp, 190Mhz, -40 To 125Deg C, Msop-10; No. Of Channels:2Channels; Gain Bandwidth Product:190Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Msop; No. Of Pins:10Pins; Amplifier Type:General Purpose; Input Bias Current:4Μa Rohs Compliant: Yes |Analog Devices, Inc. AD8028ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8028ARMZ .
  • AD8028ARMZ..